The Cosel ZUS64812-A is a DC/DC converter with a single output of 12V and 6W of output power. It can supply up to 500mA of current. The converter has a maximum operating temperature of 71°C and a minimum operating temperature of -20°C. It is designed for board mount applications and is available in a package quantity of 250 units.
Checking distributor stock and pricing after the page loads.
| Current - Output 1 | 500mA |
| Height | 0.28inch |
| Isolation Voltage | 500V |
| Length | 1.75inch |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -20°C |
| Number of Outputs | 1 |
| Output Power | 6W |
| Package Quantity | 250 |
| Series | Z |
| Voltage - Output 1 | 12V |
| Weight | 0.881849oz |
| Width | 1.1inch |
| RoHS | Compliant |