The Cosel ZUS64815 is a DC/DC converter with a nominal input voltage of 48V and a single output voltage of 15V. It can deliver up to 6W of output power and 400mA of current. The converter has a maximum operating temperature of 71°C and a minimum operating temperature of -20°C. It is RoHS compliant and lead-free. The package quantity is 250 units.
Cosel ZUS64815 technical specifications.
| Current - Output 1 | 400mA |
| Depth | 7mm |
| Height | 0.28inch |
| Isolation Voltage | 500V |
| Lead Free | Lead Free |
| Length | 1.75inch |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Current | 400mA |
| Output Power | 6W |
| Output Voltage | 15V |
| Package Quantity | 250 |
| RoHS Compliant | Yes |
| Series | Z |
| Voltage - Output 1 | 15V |
| Weight | 0.881849oz |
| Width | 1.1inch |
| RoHS | Compliant |
Download the complete datasheet for Cosel ZUS64815 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.