
Board mount DC-DC converter, 10W output power, featuring dual 12V and 24V outputs, each with 450mA current capability. This hybrid module operates from a 24V nominal input, delivering 10.8W total output power with 81% efficiency. It offers 500V isolation voltage and is designed for through-hole PCB mounting. Approvals include UL, CSA, and TUV, with a lead-free and RoHS compliant construction. Operating temperature range spans from -20°C to 71°C.
Cosel ZUW102412 technical specifications.
| Approvals | UL, CSA, TUV |
| Current - Output 1 | 450mA |
| Current - Output 2 | 450mA |
| Depth | 7mm |
| Efficiency | 81% |
| Height | 0.28inch |
| Input Current | 560mA |
| Isolation Voltage | 500V |
| Lead Free | Lead Free |
| Length | 1.77inch |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole, PCB |
| Nominal Input Voltage | 24V |
| Number of Outputs | 2 |
| Output Current | 450mA |
| Output Power | 10W |
| Output Voltage | 12V |
| Package Quantity | 250 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Z |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | 24V |
| Weight | 1.410958oz |
| Width | 1.38inch |
| RoHS | Compliant |
Download the complete datasheet for Cosel ZUW102412 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
