This dual-output DC/DC converter from Cosel features two isolated outputs with 12V and 24V ratings, each capable of delivering 600mA of current. The converter operates within a temperature range of -20°C to 71°C and is designed for through-hole mounting. It is compliant with RoHS regulations and is packaged in a tray with 250 units per package.
Cosel ZUW150512 technical specifications.
| Current - Output 1 | 600mA |
| Current - Output 2 | 600mA |
| Depth | 8.5mm |
| Height | 0.33inch |
| Isolation Voltage | 500V |
| Lead Free | Lead Free |
| Length | 1.97inch |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Nominal Input Voltage | 5V |
| Number of Outputs | 2 |
| Output Current | 600mA |
| Output Power | 15W |
| Output Voltage | 12V |
| Package Quantity | 250 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | Z |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | 24V |
| Weight | 2oz |
| Width | 1.77inch |
| RoHS | Compliant |
No datasheet is available for this part.