Board mount DC-DC converter, Z series, delivers dual outputs of 15V at 500mA each, with a total output power of 15W. Operating from a 9-18V input range with a nominal 12V, this enclosed unit features 500V isolation voltage and 83% efficiency. Designed for through-hole PCB mounting, it operates between -20°C and 71°C and is UL, CSA, and IEC approved, meeting RoHS and Lead Free standards.
Cosel ZUW151215 technical specifications.
| Approvals | UL, CSA, IEC |
| Current - Output 1 | 500mA |
| Current - Output 2 | 500mA |
| Depth | 8.5mm |
| Efficiency | 83% |
| Height | 0.33inch |
| Input Current | 1.51A |
| Isolation Voltage | 500V |
| Lead Free | Lead Free |
| Length | 1.97inch |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole, PCB |
| Nominal Input Voltage | 12V |
| Number of Outputs | 2 |
| Output Current | 500mA |
| Output Power | 15W |
| Output Voltage | 15V |
| Package Quantity | 250 |
| RoHS Compliant | Yes |
| Series | Z |
| Turn-On Delay Time | 100ms |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | 30V |
| Weight | 2oz |
| Width | 1.77inch |
| RoHS | Compliant |
No datasheet is available for this part.