Board mount DC-DC converter, 15W output power, 24V nominal input voltage, and dual 12V/650mA outputs. Features 83% efficiency, 500V isolation voltage, and operates from -20°C to 71°C. Through-hole mounting for PCB integration, with UL, CSA, and IEC approvals. RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cosel ZUW152412 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CSA, IEC |
| Current - Output 1 | 650mA |
| Current - Output 2 | 650mA |
| Depth | 8.5mm |
| Efficiency | 83% |
| Height | 0.33inch |
| Input Current | 780mA |
| Isolation Voltage | 500V |
| Lead Free | Lead Free |
| Length | 1.97inch |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole, PCB |
| Nominal Input Voltage | 24V |
| Number of Outputs | 2 |
| Output Current | 650mA |
| Output Power | 15W |
| Output Voltage | 12V |
| Package Quantity | 250 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Z |
| Turn-On Delay Time | 100ms |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | 24V |
| Weight | 2oz |
| Width | 1.77inch |
| RoHS | Compliant |
Download the complete datasheet for Cosel ZUW152412 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.