Board mount DC-DC converter, 15W output power, featuring dual 15V and 30V outputs, each with 500mA current capability. This hybrid module operates with a nominal 24V input, achieving 83% efficiency. It offers 500V isolation voltage and a wide operating temperature range from -20°C to 71°C. Designed for through-hole PCB mounting, it measures 1.97" x 1.77" x 0.33" and is RoHS compliant. Approvals include UL, CSA, and IEC.
Cosel ZUW152415 technical specifications.
| Approvals | UL, CSA, IEC |
| Current - Output 1 | 500mA |
| Current - Output 2 | 500mA |
| Depth | 8.5mm |
| Efficiency | 83% |
| Height | 0.33inch |
| Input Current | 750mA |
| Isolation Voltage | 500V |
| Lead Free | Lead Free |
| Length | 1.97inch |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole, PCB |
| Nominal Input Voltage | 24V |
| Number of Outputs | 2 |
| Output Current | 500mA |
| Output Power | 15W |
| Output Voltage | 15V |
| Package Quantity | 250 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Z |
| Turn-On Delay Time | 100ms |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | 30V |
| Weight | 2oz |
| Width | 1.77inch |
| RoHS | Compliant |
Download the complete datasheet for Cosel ZUW152415 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
