The Cosel ZUW1R50512-A is a dual-output DC/DC converter with 12V and 24V outputs, each capable of delivering 65mA of current. It has a maximum output power of 1.5W and operates within a temperature range of -20°C to 71°C. The device is packaged in a board-mount configuration with dimensions of 0.71in in width, 1.08in in length, and 0.28in in height, and weighs 0.35274oz. The ZUW1R50512-A is rated for 500V of isolation voltage.
Cosel ZUW1R50512-A technical specifications.
| Current - Output 1 | 65mA |
| Current - Output 2 | 65mA |
| Height | 0.28inch |
| Isolation Voltage | 500V |
| Length | 1.08inch |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -20°C |
| Number of Outputs | 2 |
| Output Power | 1.5W |
| Package Quantity | 300 |
| Series | Z |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | 24V |
| Weight | 0.35274oz |
| Width | 0.71inch |
| RoHS | Compliant |
No datasheet is available for this part.