
Board mount DC-DC regulated power supply module featuring dual outputs with 12V and 24V voltages, each delivering 65mA. This hybrid converter offers 1.56W output power with 71% efficiency and a nominal 12V input. Designed for through-hole PCB mounting, it provides 500V isolation and operates within a -20°C to 71°C temperature range. Approvals include CSA, and the module is RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cosel ZUW1R51212 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | CSA |
| Current - Output 1 | 65mA |
| Current - Output 2 | 65mA |
| Depth | 7mm |
| Efficiency | 71% |
| Height | 0.28inch |
| Input Current | 183mA |
| Isolation Voltage | 500V |
| Lead Free | Lead Free |
| Length | 1.08inch |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole, PCB |
| Nominal Input Voltage | 12V |
| Number of Outputs | 2 |
| Output Current | 65mA |
| Output Power | 1.5W |
| Output Voltage | 12V |
| Package Quantity | 300 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Z |
| Turn-On Delay Time | 20ms |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | 24V |
| Weight | 0.35274oz |
| Width | 0.71inch |
| RoHS | Compliant |
Download the complete datasheet for Cosel ZUW1R51212 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
