
1.5W DC-DC regulated power supply module featuring dual outputs of 15V and 30V, each with 50mA current capability. This hybrid, board-mount converter operates from a nominal 12V input, delivering 1.5W total output power with 71% efficiency. It offers 500V isolation voltage, through-hole PCB mounting, and a wide operating temperature range of -20°C to 71°C. The module is lead-free, RoHS compliant, and has a turn-on delay time of 20ms.
Sign in to ask questions about the Cosel ZUW1R51215 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cosel ZUW1R51215 technical specifications.
| Approvals | CSA |
| Current - Output 1 | 50mA |
| Current - Output 2 | 50mA |
| Depth | 7mm |
| Efficiency | 71% |
| Height | 0.28inch |
| Input Current | 176mA |
| Isolation Voltage | 500V |
| Lead Free | Lead Free |
| Length | 1.08inch |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole, PCB |
| Nominal Input Voltage | 12V |
| Number of Outputs | 2 |
| Output Current | 50mA |
| Output Power | 1.5W |
| Output Voltage | 15V |
| Package Quantity | 300 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Z |
| Turn-On Delay Time | 20ms |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | 30V |
| Weight | 0.35274oz |
| Width | 0.71inch |
| RoHS | Compliant |
Download the complete datasheet for Cosel ZUW1R51215 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
