Board mount DC-DC converter, 1.5W output power, featuring dual outputs of 12V and 24V, each delivering 65mA. This hybrid regulated power supply module offers 500V isolation voltage and 71% efficiency, operating within a -20°C to 71°C temperature range. Designed for through-hole PCB mounting, it boasts a compact form factor with dimensions of 1.08" x 0.71" x 0.28" and is lead-free and RoHS compliant.
Cosel ZUW1R52412 technical specifications.
| Approvals | CSA |
| Current - Output 1 | 65mA |
| Current - Output 2 | 65mA |
| Depth | 7mm |
| Efficiency | 71% |
| Height | 0.28inch |
| Input Current | 92mA |
| Isolation Voltage | 500V |
| Lead Free | Lead Free |
| Length | 1.08inch |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole, PCB |
| Number of Outputs | 2 |
| Output Current | 65mA |
| Output Power | 1.5W |
| Output Voltage | 12V |
| Package Quantity | 300 |
| RoHS Compliant | Yes |
| Series | Z |
| Turn-On Delay Time | 20ms |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | 24V |
| Weight | 0.35274oz |
| Width | 0.71inch |
| RoHS | Compliant |
No datasheet is available for this part.