The Cosel ZUW1R52412-G is a dual-output DC/DC converter with 12V and 24V outputs, each capable of delivering 1.5W of output power. The device features two isolated outputs with a maximum operating temperature of 71°C and a minimum operating temperature of -20°C. The converter is packaged in a lead-free package quantity of 300 pieces and measures 1.08 inches in length, 0.71 inches in width, and 0.28 inches in height. It has a weight of 0.35274 ounces and is suitable for board mount applications.
Cosel ZUW1R52412-G technical specifications.
| Current - Output 1 | 65mA |
| Current - Output 2 | 65mA |
| Height | 0.28inch |
| Isolation Voltage | 500V |
| Lead Free | Lead Free |
| Length | 1.08inch |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -20°C |
| Number of Outputs | 2 |
| Output Power | 1.5W |
| Package Quantity | 300 |
| Series | Z |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | 24V |
| Weight | 0.35274oz |
| Width | 0.71inch |
| RoHS | Compliant |
No datasheet is available for this part.