Board mount DC-DC regulated power supply module, 1.5W output power, featuring dual outputs of 15V and 30V, each with 50mA current capability. This hybrid converter offers 500V isolation voltage and 71% efficiency, operating within a -20°C to 71°C temperature range. Designed for through-hole PCB mounting, it boasts a compact form factor with dimensions of 1.08" x 0.71" x 0.28" and a 7mm depth. Lead-free and RoHS compliant, it includes CSA approval and a 20ms turn-on delay.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cosel ZUW1R52415 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | CSA |
| Current - Output 1 | 50mA |
| Current - Output 2 | 50mA |
| Depth | 7mm |
| Efficiency | 71% |
| Height | 0.28inch |
| Input Current | 88mA |
| Isolation Voltage | 500V |
| Lead Free | Lead Free |
| Length | 1.08inch |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole, PCB |
| Number of Outputs | 2 |
| Output Current | 50mA |
| Output Power | 1.5W |
| Output Voltage | 15V |
| Package Quantity | 300 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Z |
| Turn-On Delay Time | 20ms |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | 30V |
| Weight | 0.35274oz |
| Width | 0.71inch |
| RoHS | Compliant |
Download the complete datasheet for Cosel ZUW1R52415 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
