The Cosel ZUW1R54812-A is a dual-output DC/DC converter with 12V and 24V outputs, each capable of delivering 1.5W of output power. The device features a through-hole mount package and operates over a temperature range of -20°C to 71°C. With an isolation voltage of 500V, this converter is suitable for applications requiring high electrical isolation.
Cosel ZUW1R54812-A technical specifications.
| Current - Output 1 | 65mA |
| Current - Output 2 | 65mA |
| Height | 0.28inch |
| Isolation Voltage | 500V |
| Length | 1.08inch |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Outputs | 2 |
| Output Power | 1.5W |
| Package Quantity | 300 |
| Series | Z |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | 24V |
| Weight | 0.35274oz |
| Width | 0.71inch |
| RoHS | Compliant |
No datasheet is available for this part.