Board mount DC-DC converter, 1.5W output power, featuring dual 15V and 30V outputs, each with 500mA current capability. This hybrid regulated power supply module operates with a nominal 48V input, achieving 71% efficiency. It offers 500V isolation voltage, through-hole PCB mounting, and a wide operating temperature range of -20°C to 71°C. The module is lead-free, RoHS compliant, and includes a 20ms turn-on delay.
Cosel ZUW1R54815 technical specifications.
| Approvals | CSA |
| Current - Output 1 | 500mA |
| Current - Output 2 | 500mA |
| Depth | 7mm |
| Efficiency | 71% |
| Height | 0.28inch |
| Input Current | 44mA |
| Isolation Voltage | 500V |
| Lead Free | Lead Free |
| Length | 1.08inch |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole, PCB |
| Nominal Input Voltage | 48V |
| Number of Outputs | 2 |
| Output Current | 50mA |
| Output Power | 1.5W |
| Output Voltage | 15V |
| Package Quantity | 300 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Z |
| Turn-On Delay Time | 20ms |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | 30V |
| Weight | 0.35274oz |
| Width | 0.71inch |
| RoHS | Compliant |
No datasheet is available for this part.