25W, 2-output, isolated DC-DC converter module with 12V and 24V outputs, each rated for 1.05A. This hybrid power supply operates from a 24V nominal input, achieving 85% efficiency. Features include 500V isolation voltage, through-hole PCB mounting, and a wide operating temperature range of -20°C to 71°C. Approvals include UL and CSA, with RoHS compliance.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cosel ZUW252412 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CSA |
| Current - Output 1 | 1.05A |
| Current - Output 2 | 1.05A |
| Depth | 8.5mm |
| Efficiency | 85% |
| Height | 0.33inch |
| Input Current | 1.23A |
| Isolation | Isolated |
| Isolation Voltage | 500V |
| Lead Free | Lead Free |
| Length | 2.56inch |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole, PCB |
| Nominal Input Voltage | 24V |
| Number of Outputs | 2 |
| Output Current | 1.05A |
| Output Power | 25W |
| Output Voltage | 12V |
| Package Quantity | 200 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | Z |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | 24V |
| Weight | 2.292808oz |
| Width | 1.97inch |
| RoHS | Compliant |
Download the complete datasheet for Cosel ZUW252412 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
