The Cosel ZUW252412-G is a dual-output DC/DC converter with 12V and 24V outputs capable of delivering 1.05A each. It has a maximum output power of 25W and operates within a temperature range of -20°C to 71°C. The converter is available in a package quantity of 200 pieces and is designed for board mount applications.
Checking distributor stock and pricing after the page loads.
| Current - Output 1 | 1.05A |
| Current - Output 2 | 1.05A |
| Height | 0.33inch |
| Isolation Voltage | 500V |
| Length | 2.56inch |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -20°C |
| Number of Outputs | 2 |
| Output Power | 25W |
| Package Quantity | 200 |
| Series | Z |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | 24V |
| Weight | 2.292808oz |
| Width | 1.97inch |
| RoHS | Compliant |