
Board mount DC-DC converter with dual 15V and 30V outputs, each delivering 850mA for a total of 25W output power. Features 85% efficiency and 500V isolation voltage, operating from a 24V nominal input with 1.25A input current. Designed for through-hole PCB mounting, this RoHS compliant module offers a wide operating temperature range of -20°C to 71°C. Approvals include UL and CSA.
Cosel ZUW252415 technical specifications.
| Approvals | UL, CSA |
| Current - Output 1 | 850mA |
| Current - Output 2 | 850mA |
| Depth | 8.5mm |
| Efficiency | 85% |
| Height | 0.33inch |
| Input Current | 1.25A |
| Isolation Voltage | 500V |
| Lead Free | Lead Free |
| Length | 2.56inch |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole, PCB |
| Nominal Input Voltage | 24V |
| Number of Outputs | 2 |
| Output Current | 850mA |
| Output Power | 25W |
| Output Voltage | 15V |
| Package Quantity | 200 |
| RoHS Compliant | Yes |
| Series | Z |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | 30V |
| Weight | 2.292808oz |
| Width | 1.97inch |
| RoHS | Compliant |
Download the complete datasheet for Cosel ZUW252415 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.