Board mount DC-DC converter, 25.2W output power, featuring dual 12V and 24V outputs, each capable of 1.05A. This hybrid module offers 85% efficiency and 500V isolation voltage, operating within a -20°C to 71°C temperature range. Designed for through-hole PCB mounting, it boasts a compact profile with dimensions of 2.56 x 1.97 x 0.33 inches. Approvals include UL and CSA, with RoHS compliance confirmed.
Checking distributor stock and pricing after the page loads.
| Approvals | UL, CSA |
| Current - Output 1 | 1.05A |
| Current - Output 2 | 1.05A |
| Depth | 8.5mm |
| Efficiency | 85% |
| Height | 0.33inch |
| Input Current | 620mA |
| Isolation Voltage | 500V |
| Lead Free | Lead Free |
| Length | 2.56inch |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole, PCB |
| Nominal Input Voltage | 48V |
| Number of Outputs | 2 |
| Output Current | 1.05A |
| Output Power | 25W |
| Output Voltage | 12V |
| Package Quantity | 200 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Z |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | 24V |
| Weight | 2.292808oz |
| Width | 1.97inch |
| RoHS | Compliant |