
Board mount DC-DC converter, 3W output power, featuring dual 12V and 24V outputs, each with 130mA current capability. This hybrid module operates from a 5V nominal input, achieving 70% efficiency and providing 500V isolation. Designed for through-hole PCB mounting, it boasts UL, CSA, and TUV approvals and is RoHS compliant. Operating temperature range spans -20°C to 71°C, with dimensions of 1.38" L x 0.91" W x 0.28" H.
Cosel ZUW30512 technical specifications.
| Approvals | UL, CSA, TUV |
| Current - Output 1 | 130mA |
| Current - Output 2 | 130mA |
| Depth | 7mm |
| Efficiency | 70% |
| Height | 0.28inch |
| Input Current | 891mA |
| Isolation Voltage | 500V |
| Lead Free | Lead Free |
| Length | 1.38inch |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole, PCB |
| Nominal Input Voltage | 5V |
| Number of Outputs | 2 |
| Output Current | 130mA |
| Output Power | 3W |
| Output Voltage | 12V |
| Package Quantity | 300 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Z |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | 24V |
| Weight | 0.564383oz |
| Width | 0.91inch |
| RoHS | Compliant |
Download the complete datasheet for Cosel ZUW30512 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
