
Board mount DC-DC converter, 3W output power, featuring dual 15V and 30V outputs, each with 100mA current capability. This isolated module operates from a 12V nominal input, offering 500V isolation voltage and 74% efficiency. Designed for through-hole PCB mounting, it boasts a compact 1.38" x 0.91" x 0.28" form factor and operates within a -20°C to 71°C temperature range. Approvals include UL, CSA, and TUV, with RoHS compliance.
Sign in to ask questions about the Cosel ZUW31215 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cosel ZUW31215 technical specifications.
| Approvals | UL, CSA, TUV |
| Current - Output 1 | 100mA |
| Current - Output 2 | 100mA |
| Depth | 7mm |
| Efficiency | 74% |
| Height | 0.28inch |
| Input Current | 338mA |
| Isolation | Isolated |
| Isolation Voltage | 500V |
| Lead Free | Lead Free |
| Length | 1.38inch |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole, PCB |
| Nominal Input Voltage | 12V |
| Number of Outputs | 2 |
| Output Current | 100mA |
| Output Power | 3W |
| Output Voltage | 15V |
| Package Quantity | 300 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Z |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | 30V |
| Weight | 0.564383oz |
| Width | 0.91inch |
| RoHS | Compliant |
Download the complete datasheet for Cosel ZUW31215 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.