Board mount DC-DC converter, 3W output power, featuring dual 12V and 24V outputs, each delivering 130mA. This hybrid module operates with a nominal 24V input, achieving 74% efficiency. Designed for through-hole PCB mounting, it offers 500V isolation voltage and operates within a -20°C to 71°C temperature range. Approvals include UL, CSA, and TUV, with RoHS compliance and lead-free construction.
Sign in to ask questions about the Cosel ZUW32412 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cosel ZUW32412 technical specifications.
| Approvals | UL, CSA, TUV |
| Current - Output 1 | 130mA |
| Current - Output 2 | 130mA |
| Depth | 7mm |
| Efficiency | 74% |
| Height | 0.28inch |
| Input Current | 176mA |
| Isolation Voltage | 500V |
| Lead Free | Lead Free |
| Length | 1.38inch |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole, PCB |
| Nominal Input Voltage | 24V |
| Number of Outputs | 2 |
| Output Current | 130mA |
| Output Power | 3W |
| Output Voltage | 12V |
| Package Quantity | 300 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Z |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | 24V |
| Weight | 0.564383oz |
| Width | 0.91inch |
| RoHS | Compliant |
Download the complete datasheet for Cosel ZUW32412 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.