
Board mount DC-DC converter, 6W output power, featuring dual 15V and 30V outputs, each with 200mA current capability. This isolated hybrid module operates from a 5V nominal input, offering 75% efficiency and 500V isolation voltage. Designed for through-hole PCB mounting, it boasts a compact 1.75" x 1.1" x 0.28" form factor and operates within a -20°C to 71°C temperature range. Approvals include UL, CSA, and TUV, with RoHS compliance.
Cosel ZUW60515 technical specifications.
| Approvals | UL, CSA, TUV |
| Current - Output 1 | 200mA |
| Current - Output 2 | 200mA |
| Depth | 7mm |
| Efficiency | 75% |
| Height | 0.28inch |
| Input Current | 1.6A |
| Isolation | Isolated |
| Isolation Voltage | 500V |
| Lead Free | Lead Free |
| Length | 1.75inch |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole, PCB |
| Nominal Input Voltage | 5V |
| Number of Outputs | 2 |
| Output Current | 200mA |
| Output Power | 6W |
| Output Voltage | 15V |
| Package Quantity | 250 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Z |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | 30V |
| Weight | 0.881849oz |
| Width | 1.1inch |
| RoHS | Compliant |
Download the complete datasheet for Cosel ZUW60515 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.