DC-DC Regulated Power Supply Module, 2 Output, 6W, Hybrid, ROHS COMPLIANT, PACKAGE-5
Checking distributor stock and pricing after the page loads.
| Approvals | UL, CSA, TUV |
| Current - Output 1 | 200mA |
| Current - Output 2 | 200mA |
| Efficiency | 77% |
| Height | 0.28inch |
| Input Current | 170mA |
| Isolation Voltage | 500V |
| Lead Free | Lead Free |
| Length | 1.75inch |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole, PCB |
| Number of Outputs | 2 |
| Output Power | 6W |
| Package Quantity | 250 |
| RoHS Compliant | Yes |
| Series | Z |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | 30V |
| Weight | 0.881849oz |
| Width | 1.1inch |
| RoHS | Compliant |