Dry Reed Relay, DPST, Momentary, 0.036A (Coil), 5VDC (Coil), 180mW (Coil), 0.5A (Contact), 200VDC (Contact), DC Input, DC Output, Through Hole-Straight Mount
Sign in to ask questions about the Cosmo D2A050000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cosmo D2A050000 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Termination Type | SOLDER |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Cosmo D2A050000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.