The S1A050000 is a dry reed relay with a single pole, single throw normally open contact arrangement. It can handle a maximum coil voltage of 5V and a coil current of 10mA. The relay has a coil resistance of 500 ohms and a maximum pick-up voltage of 3.75VDC. It provides 250VDC isolation across contacts and can switch up to 10VA. The relay has an electrical life of 100 million operations and an operate time of 0.5 milliseconds. It is designed to operate within a temperature range of -40 to 85 degrees Celsius and is mounted through a hole with a PC pin termination style.
Checking distributor stock and pricing after the page loads.
| Type | Dry |
| Contact Arrangement | SPST-NO |
| DC Coil Voltage | 5V |
| Coil Current | 10mA |
| Coil Resistance | 500Ohm |
| Maximum Pick-Up Voltage | 3.75VDC |
| Isolation Across Contacts | 250VDC(Min) |
| Maximum DC Switching Voltage | 200V |
| Maximum Switching Current | 0.5A |
| Maximum Switching Power | 10VA |
| Electrical Life | 100MCycles |
| Operate Time | 0.5ms |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 4 |
| Package Type | SIP |
| RoHS Version | 2002/95/EC |