Reed Relay 5VDC 500Ohm 0.5A SPST-NO(19x5.08x7.4)mm THT
Checking distributor stock and pricing after the page loads.
| Contact Arrangement | SPST-NO |
| DC Coil Voltage | 5V |
| Coil Current | 10mA |
| Coil Resistance | 500Ohm |
| Maximum Pick-Up Voltage | 3.75VDC |
| Isolation Across Contacts | 250VDC |
| Maximum Switching Current | 0.5A |
| Maximum Switching Power | 10VA |
| Operate Time | 0.5ms |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 4 |
| Package Type | SIP |
| RoHS Version | 2002/95/EC |