The 9814-03-00TR is a high-reliability miniature surface mount reed relay from Coto Technology's 9814 series. Designed specifically for Automated Test Equipment (ATE), instrumentation, and telecommunications, it features a 3.3V nominal coil voltage and a 1 Form A (SPST-NO) contact arrangement. The component is equipped with an external magnetic shield to minimize interaction in high-density board layouts. It provides exceptional RF performance with a 6.5 GHz bandwidth and is rated for a switching current of 250mA and a switching voltage of 100V. Manufactured using semiconductor-grade fabrication techniques, it offers a signal switching life expectancy exceeding one billion cycles.
Coto Technology 9814-03-00TR technical specifications.
| Nominal Coil Voltage | 3.3VDC |
| Coil Resistance | 70Ohms |
| Contact Form | 1 Form A (SPST-NO) |
| Switching Voltage | 100V |
| Switching Current | 0.25A |
| Contact Rating | 3W |
| Insulation Resistance | 10^12Ohms |
| Dielectric Strength | 200VDC |
| Operate Time | 0.25ms |
| Release Time | 0.05ms |
| Bandwidth | 6.5GHz |
| Operating Temperature Range | -20 to +85°C |
| RoHS | Compliant (with exemption 7a) |
| REACH | SVHC: Lead |
No datasheet is available for this part.