
SPST-NO reed relay featuring a 5VDC coil voltage and 150 Ohm coil resistance, drawing 33.3mA. This through-hole mount component offers a 500mA contact current rating with Ruthenium contact material. It operates within a -20°C to 85°C temperature range, with a 0.55ms operate time and 0.1ms release time.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Coto 2200-2301 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DIP |
| Coil Current | 33.3mA |
| Coil Resistance | 150R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 500mA |
| Contact Material | Ruthenium |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Operate Time | 0.55ms |
| Package Quantity | 29 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| Release Time | 0.1ms |
| Series | 2200 |
| Termination | PC Pin |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for Coto 2200-2301 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
