Coto 2204-12-311 technical specifications.
| Package/Case | DIP |
| Coil Current | 8mA |
| Coil Resistance | 1.5kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 500mA |
| Contact Material | Ruthenium |
| Height | 5.72mm |
| Lead Free | Lead Free |
| Length | 20.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Operate Time | 0.5ms |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Release Time | 0.1ms |
| Series | 2200 |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Width | 20.57mm |
| RoHS | Compliant |
Download the complete datasheet for Coto 2204-12-311 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
