
SPDT Reed Relay featuring a 12VDC coil with 8mA current draw and 1.5kΩ resistance. Offers a 250mA contact current rating with Ruthenium contacts and a 100V switching voltage. Designed for through-hole mounting with PC pin termination, this dry reed relay has an operate time of 1ms and release time of 2ms. Dimensions are 20.57mm (L) x 5.33mm (W) x 6.23mm (H), operating within a -20°C to 85°C temperature range.
Coto 2211-12-301 technical specifications.
| Coil Current | 8mA |
| Coil Resistance | 1.5kR |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 12V |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 250mA |
| Contact Material | Ruthenium |
| Height | 5.72mm |
| Lead Free | Lead Free |
| Length | 20.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Operate Time | 1ms |
| Package Quantity | 29 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| Release Time | 2ms |
| RoHS Compliant | Yes |
| Series | 2200 |
| Switching Current | 250mA |
| Switching Voltage | 100V |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Width | 5.33mm |
| RoHS | Compliant |
Download the complete datasheet for Coto 2211-12-301 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
