
DPST electromechanical relay featuring a 0.5A contact rating and 200VDC switching voltage. This through-hole mounted component utilizes Ruthenium contacts and offers a 0.5ms operate time and 0.15ms release time. The relay operates with a 5VDC coil voltage, drawing 28.6mA with a 175 Ohm coil resistance. Designed for general applications, it is RoHS compliant and lead-free.
Sign in to ask questions about the Coto 2332-05-000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Coto 2332-05-000 technical specifications.
| Coil Current | 28.6mA |
| Coil Resistance | 175R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 500mA |
| Contact Material | Ruthenium |
| Height | 9.4mm |
| Lead Free | Lead Free |
| Length | 20.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Operate Time | 0.5ms |
| Package Quantity | 50 |
| Packaging | Tray |
| Reach SVHC Compliant | Unknown |
| Release Time | 0.15ms |
| RoHS Compliant | Yes |
| Series | 2300 |
| Switching Voltage | 200V |
| Termination | PC Pin |
| Throw Configuration | DPST |
| Width | 5.33mm |
| RoHS | Compliant |
Download the complete datasheet for Coto 2332-05-000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
