DPST electromechanical relay featuring a 500mA contact current rating and 200VDC contact voltage. This latched relay operates with a 12VDC coil voltage, 12mA coil current, and 1kΩ coil resistance. Designed for through-hole mounting with PC pin termination, it offers a 0.5ms operate time and 0.15ms release time. The relay is RoHS compliant and operates within a temperature range of -20°C to 85°C.
Coto 2332-12-000 technical specifications.
| Coil Current | 12mA |
| Coil Resistance | 1kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 500mA |
| Height | 9.4mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Operate Time | 0.5ms |
| Packaging | Tray |
| Reach SVHC Compliant | Unknown |
| Release Time | 0.15ms |
| RoHS Compliant | Yes |
| Series | 2300 |
| Termination | PC Pin |
| Throw Configuration | DPST |
| Width | 5.33mm |
| RoHS | Compliant |
Download the complete datasheet for Coto 2332-12-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.