
3PST-NO reed relay featuring a 5VDC coil voltage and 175 Ohm coil resistance, drawing 28.6mA. Offers a 500mA contact current rating with Ruthenium contact material and a 200V switching voltage. This through-hole, PCB mount component has a 0.5ms operate time and 0.15ms release time, with a 2.54mm lead pitch and row spacing. Dimensions are 20.6mm length, 20.57mm width, and 9.4mm height.
Sign in to ask questions about the Coto 2333-05-000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Coto 2333-05-000 technical specifications.
| Package/Case | DIP |
| Coil Current | 28.6mA |
| Coil Resistance | 175R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 500mA |
| Contact Material | Ruthenium |
| Current Rating | 1.5A |
| Height | 9.4mm |
| Lead Free | Lead Free |
| Lead Pitch | 2.54mm |
| Length | 20.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole, PCB |
| Number of Contacts | 3 |
| Number of Poles | 3 |
| Operate Time | 0.5ms |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| Release Time | 0.15ms |
| RoHS Compliant | Yes |
| Row Spacing | 2.54mm |
| Series | 2300 |
| Switching Current | 500mA |
| Switching Voltage | 200V |
| Termination | PC Pin |
| Throw Configuration | 3PST |
| Width | 20.57mm |
| RoHS | Compliant |
Download the complete datasheet for Coto 2333-05-000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
