
Through-hole mount reed relay featuring a 12VDC coil with 1kΩ resistance and 12mA coil current. Offers 3PST-NO contact configuration with a 500mA contact current rating and 200V switching voltage. Contact material is Ruthenium, with operate and release times of 0.5ms and 0.15ms respectively. DIP package dimensions are 20.6mm (L) x 5.33mm (W) x 9.4mm (H).
Sign in to ask questions about the Coto 2333-12-000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Coto 2333-12-000 technical specifications.
| Package/Case | DIP |
| Coil Current | 12mA |
| Coil Resistance | 1kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 500mA |
| Contact Material | Ruthenium |
| Height | 9.4mm |
| Lead Free | Lead Free |
| Length | 20.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Operate Time | 0.5ms |
| Package Quantity | 50 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| Release Time | 0.15ms |
| RoHS Compliant | Yes |
| Series | 2300 |
| Switching Current | 500mA |
| Switching Voltage | 200V |
| Termination | PC Pin |
| Throw Configuration | 3PST |
| Width | 5.33mm |
| RoHS | Compliant |
Download the complete datasheet for Coto 2333-12-000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.