
SPDT reed relay featuring a 5VDC coil voltage and 230 Ohm coil resistance, drawing 21.7mA. Offers a 500mA contact current rating with a 0.5ms operate and release time. Designed for through-hole mounting with PC pin termination, this dry reed relay operates within a -20°C to 85°C temperature range and is RoHS compliant. Dimensions are 20.6mm (L) x 5.33mm (W) x 9.4mm (H).
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Coto 2341-05-000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Coil Current | 21.7mA |
| Coil Resistance | 230R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 500mA |
| Height | 9.4mm |
| Lead Free | Lead Free |
| Length | 20.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Operate Time | 0.5ms |
| Packaging | Tray |
| Reach SVHC Compliant | Unknown |
| Release Time | 0.5ms |
| RoHS Compliant | Yes |
| Series | 2300 |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Width | 5.33mm |
| RoHS | Compliant |
Download the complete datasheet for Coto 2341-05-000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
