
Single Pole Double Throw (SPDT) dry reed relay featuring a 5VDC coil voltage, 21.7mA coil current, and 230 Ohm coil resistance. This momentary relay offers a 0.5A contact current rating and 200VDC contact voltage rating, with AC/DC output capability. Designed for through-hole mounting with a 2.54mm lead pitch, it operates within a -20°C to 85°C temperature range and boasts a 0.5ms operate and release time.
Coto 2341-05-020 technical specifications.
| Coil Current | 21.7mA |
| Coil Resistance | 230R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 500mA |
| Height | 9.4mm |
| Lead Free | Lead Free |
| Lead Pitch | 2.54mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole, PCB |
| Number of Poles | 1 |
| Operate Time | 0.5ms |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| Release Time | 0.5ms |
| RoHS Compliant | Yes |
| Row Spacing | 2.54mm |
| Series | 2300 |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Width | 20.57mm |
| RoHS | Compliant |
Download the complete datasheet for Coto 2341-05-020 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.