
SPDT Electromechanical Relay with a 500mA contact current rating and 200VDC contact voltage rating. Features a 12VDC coil voltage, 12mA coil current, and 1kΩ coil resistance. This non-latching relay offers a 0.5ms operate and release time, with through-hole PCB mounting and PC pin termination. Operates within a -20°C to 85°C temperature range and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Coto 2341-12-000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Coil Current | 12mA |
| Coil Resistance | 1kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 500mA |
| Height | 9.4mm |
| Lead Free | Lead Free |
| Lead Pitch | 2.54mm |
| Length | 20.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole, PCB |
| Number of Poles | 1 |
| Operate Time | 0.5ms |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| Release Time | 0.5ms |
| RoHS Compliant | Yes |
| Row Spacing | 2.54mm |
| Series | 2300 |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Width | 20.57mm |
| RoHS | Compliant |
Download the complete datasheet for Coto 2341-12-000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
