
SPDT electromechanical relay featuring a 500mA switching current and 200VDC switching voltage. This non-latching relay operates with a 12VDC coil voltage, 12mA coil current, and 1kΩ coil resistance. Designed for through-hole mounting with PC pin termination, it offers a 0.5ms operate and release time. Operating within a -20°C to 85°C temperature range, this RoHS compliant component is packaged for rail/tube distribution.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Coto 2341-12-020 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Coto 2341-12-020 technical specifications.
| Coil Current | 12mA |
| Coil Resistance | 1kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 500mA |
| Height | 9.4mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Operate Time | 0.5ms |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Release Time | 0.5ms |
| RoHS Compliant | Yes |
| Series | 2300 |
| Switching Current | 500mA |
| Switching Voltage | 200V |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Width | 20.57mm |
| RoHS | Compliant |
Download the complete datasheet for Coto 2341-12-020 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
