DPDT Reed Relay, 2 Form C, featuring a 5V DC coil voltage with 28.6mA coil current and 175 Ohm coil resistance. Contact ratings include 250mA current and 100VDC voltage, with a 1.5ms operate time and 2ms release time. This through-hole mounted, lead-free component is housed in a DIP package, measuring 20.6mm in length, 20.57mm in width, and 9.4mm in height, operating within a -20°C to 85°C temperature range.
Coto 2342-05-000 technical specifications.
| Package/Case | DIP |
| Coil Current | 28.6mA |
| Coil Resistance | 175R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 250mA |
| Height | 9.4mm |
| Lead Free | Lead Free |
| Length | 20.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Operate Time | 1.5ms |
| Packaging | Tray |
| Reach SVHC Compliant | Unknown |
| Release Time | 2ms |
| RoHS Compliant | Yes |
| Series | 2300 |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Width | 20.57mm |
| RoHS | Compliant |
Download the complete datasheet for Coto 2342-05-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
