Reed Relay 5VDC 175Ohm 0.25A DPDT(20.57x5.33x9.7)mm THT Dry
Coto 2342-05-020 technical specifications.
| Type | Dry |
| Contact Arrangement | DPDT |
| DC Coil Voltage | 5V |
| Coil Current | 28.57mA |
| Coil Resistance | 175Ohm |
| Maximum Pick-Up Voltage | 3.8VDC |
| Isolation Across Contacts | 200VDC(Min)|200VAC(Min) |
| Maximum AC Switching Voltage | 100V |
| Maximum DC Switching Voltage | 100V |
| Maximum Switching Current | 0.25A |
| Maximum Switching Power | 3W |
| Electrical Life | 100MCycles |
| Operate Time | 1.5ms |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 8 |
| Package Type | DIP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Coto 2342-05-020 to view detailed technical specifications.
No datasheet is available for this part.