
DPDT electromechanical relay featuring a 250mA contact current rating and 100VDC switching voltage. This through-hole mounted component utilizes a DIP package and offers a 1.5ms operate time and 2ms release time. The 12VDC coil requires 12mA current and has a 1kΩ resistance. Constructed with Ruthenium contacts, it operates within a -20°C to 85°C temperature range and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Coto 2342-12-000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Coto 2342-12-000 technical specifications.
| Package/Case | DIP |
| Coil Current | 12mA |
| Coil Resistance | 1kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 250mA |
| Contact Material | Ruthenium |
| Current Rating | 500mA |
| Height | 9.4mm |
| Lead Free | Lead Free |
| Length | 20.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Operate Time | 1.5ms |
| Package Quantity | 50 |
| Packaging | Tray |
| Reach SVHC Compliant | Unknown |
| Release Time | 2ms |
| RoHS Compliant | Yes |
| Series | 2300 |
| Switching Current | 250mA |
| Switching Voltage | 100V |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Width | 5.33mm |
| RoHS | Compliant |
Download the complete datasheet for Coto 2342-12-000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
