Reed Relay 12VDC 1KOhm 0.25A DPDT(20.57x5.33x9.7)mm THT Dry
Coto 2342-12-010 technical specifications.
| Type | Dry |
| Contact Arrangement | DPDT |
| DC Coil Voltage | 12V |
| Coil Current | 12mA |
| Coil Resistance | 1KOhm |
| Maximum Pick-Up Voltage | 9VDC |
| Isolation Across Contacts | 200VDC(Min)|200VAC(Min) |
| Maximum AC Switching Voltage | 100V |
| Maximum DC Switching Voltage | 100V |
| Maximum Switching Current | 0.25A |
| Maximum Switching Power | 3W |
| Electrical Life | 100MCycles |
| Operate Time | 1.5ms |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 8 |
| Package Type | DIP |
Download the complete datasheet for Coto 2342-12-010 to view detailed technical specifications.
No datasheet is available for this part.