REED RELAY - Coil Voltage VDC Nom:5V; Coil Resistance:230ohm; Switching Current Max:250mA; Switching Voltage Max:100VDC; Contact Configuration:SPDT;
Sign in to ask questions about the Coto 2611-05-301 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Coto 2611-05-301 technical specifications.
| Coil Resistance | 230R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 250mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Resistance | 230R |
| Series | 2600 |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Coto 2611-05-301 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.