
This 12V non-latching relay has a coil current of 8mA and a coil resistance of 1.5kR. It features a ruthenium contact material and a contact current rating of 500mA. The relay is lead free and RoHS compliant, and is packaged in a rail or tube with 29 units per package. It has a fast operate time of 0.5ms and a release time of 0.1ms.
Sign in to ask questions about the Coto 2904-12-321 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Coto 2904-12-321 technical specifications.
| Package/Case | SMD/SMT |
| Coil Current | 8mA |
| Coil Resistance | 1.5kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 500mA |
| Contact Material | Ruthenium |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Operate Time | 0.5ms |
| Package Quantity | 29 |
| Packaging | Rail/Tube |
| Release Time | 0.1ms |
| RoHS Compliant | Yes |
| Series | 2900 |
| Termination | PC Pin |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Coto 2904-12-321 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.