
SPDT electromechanical relay featuring a 250mA contact current rating and 150VDC switching voltage. This through-hole mounted component utilizes Ruthenium contact material and offers a 1ms operate time and 2ms release time. It operates with a 5VDC coil voltage, drawing 21.7mA with a 230 Ohm coil resistance. The relay is RoHS compliant and operates within a temperature range of -20°C to 85°C.
Sign in to ask questions about the Coto 2911-05-311 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Coto 2911-05-311 technical specifications.
| Coil Current | 21.7mA |
| Coil Resistance | 230R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 250mA |
| Contact Material | Ruthenium |
| Height | 7.11mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Operate Time | 1ms |
| Package Quantity | 29 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| Release Time | 2ms |
| RoHS Compliant | Yes |
| Series | 2900 |
| Switching Voltage | 150V |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Coto 2911-05-311 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
