
SPDT reed relay featuring a 12VDC coil voltage and 1.5kΩ coil resistance, drawing 8mA. Offers a 250mA contact current rating with Ruthenium contact material and a 150V switching voltage. Designed for through-hole mounting with PC pin termination, operating within a -20°C to 85°C temperature range. Includes a 1ms operate time and 2ms release time, with RoHS compliance.
Coto 2911-12-301 technical specifications.
| Coil Current | 8mA |
| Coil Resistance | 1.5kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 250mA |
| Contact Material | Ruthenium |
| Current Rating | 1A |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Contacts | 1 |
| Operate Time | 1ms |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| Release Time | 2ms |
| RoHS Compliant | Yes |
| Series | 2900 |
| Switching Current | 250mA |
| Switching Voltage | 150V |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Coto 2911-12-301 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
