
SPDT electromechanical relay featuring a latched coil type with 12V AC/DC operation. Contact ratings include 0.25A switching current and 150VDC switching voltage, with Ruthenium contact material. This through-hole mount component offers a 1ms operate time and 2ms release time, operating within a -20°C to 85°C temperature range. Coil specifications include 8mA current and 1.5kΩ resistance.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Coto 2911-12-311 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Coto 2911-12-311 technical specifications.
| Coil Current | 8mA |
| Coil Resistance | 1.5kR |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 12V |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 250mA |
| Contact Material | Ruthenium |
| Height | 7.11mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Operate Time | 1ms |
| Package Quantity | 29 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| Release Time | 2ms |
| RoHS Compliant | Yes |
| Series | 2900 |
| Switching Current | 250mA |
| Switching Voltage | 150V |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Coto 2911-12-311 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
