
The Coto 2920-12-121 is a 12V non-latching RF relay with a coil current rating of 48mA and a contact current rating of 1A. It has a coil resistance of 250R and a switching voltage of 500V. The relay is available in a through hole mount package and operates over a temperature range of -20°C to 85°C. It is not RoHS compliant and is packaged in bulk quantities of 50.
Coto 2920-12-121 technical specifications.
| Coil Current | 48mA |
| Coil Resistance | 250R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 1A |
| Contact Material | Mercury |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Operate Time | 1.5ms |
| Package Quantity | 50 |
| Packaging | Bulk |
| Relay Type | RF |
| Release Time | 1ms |
| RoHS Compliant | No |
| Series | 2900 |
| Switching Voltage | 500V |
| Termination | PC Pin |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for Coto 2920-12-121 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
