The Coto 3500 Series SPST reed relay features a non-latching coil with a resistance of 350 ohms and a voltage rating of 5V DC. It can handle a coil current of 14.3 mA and has a contact current rating of 500 mA. The relay is designed for through hole mounting and is packaged in a rail or tube configuration. It operates within a temperature range of -20°C to 85°C and has a release time of 0.1 ms and an operate time of 0.75 ms. The Coto 3500 Series relay is lead free and RoHS compliant.
Coto 3501-05-711 technical specifications.
| Coil Current | 14.3mA |
| Coil Resistance | 350R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 500mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Operate Time | 0.75ms |
| Packaging | Rail/Tube |
| Release Time | 0.1ms |
| RoHS Compliant | Yes |
| Series | 3500 |
| Termination | PC Pin |
| Throw Configuration | SPST |
| RoHS | Compliant |
No datasheet is available for this part.